Location: 
All Products

Vishay PCS VS-32CTQ030PBF

Vishay PCS - VS-32CTQ030PBF - Diode,  Schottky,  30V 30A,  TO-220AB
Image may be a representation.
See specs for product details.

Vishay PCS Diode, Schottky, 30V 30A, TO-220AB
Mfr. Part#:
VS-32CTQ030PBF

Allied Stock#: 70078746

 RoHS Compliant Part

 
View More from Vishay PCS >>
Pricing (USD) & Availability
Standard Pricing
$0.889 (Each)
1000$0.889
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 1000

Specifications

Brand/Series: VS-32CTQ Series
Capacitance, Junction: 1300 pF
Configuration: Dual Common Cathode
Current, Forward, Continuous: 15 A
Current, On-State, Non-Repetitive Peak: 900 A
Current, Peak: 97000 μA
Current, Surge: 900 A
Dimensions: 10.51 x 4.65 x 15.25 mm
Diode Type: Schottky
Height: 0.6" (15.25mm)
Length: 0.413" (10.51mm)
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-220AB
Primary Type: Schottky Barrier
Rectifier Type: Schottky
Resistance, Thermal, Junction to Case: 3.25 °C/W
Speed, Switching: Switching
Temperature, Junction, Maximum: +150 °C
Temperature, Operating: -55 to +150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Voltage, Forward: 0.58 V
Voltage, Repetitive Peak: 30 V
Width: 0.183" (4.65mm)

Overview



The 32CTQ... Schottky rectifier Series has been optimized for low reverse leakage at high temperature. The proprietary barrier technology allows for reliable operation up to 150°C junction temperature. Typical applications are in switching power supplies, converters, freewheeling diodes, and reverse battery protection.

Features:
  • 150°C Tperation
  • Low Forward Voltage Drop
  • High Frequency Operation
  • High Purity, High Temperature Epoxy Encapsulation for Enhanced Mechanical Strength and Moisture Resistance
  • Guard Ring for Enhanced Ruggedness and Long Term Reliability
  • Designed and Qualified for Industrial Level