Location: 
All Products

Vishay PCS VS-31DQ06

Vishay PCS - VS-31DQ06 - Diode,  Schottky Rectifier;  3.3 A;  0.62 V @ 3 A,  25 degC;  2 mA @ 25 degC;  DO-201A
Image may be a representation.
See specs for product details.

Vishay PCS Diode, Schottky Rectifier; 3.3 A; 0.62 V @ 3 A, 25 degC; 2 mA @ 25 degC; DO-201A
Mfr. Part#:
VS-31DQ06

Allied Stock#: 70079061

 RoHS Compliant Part

 

Resources

View VS-31DQ06 Datasheet Datasheet

View More from Vishay PCS >>
Pricing (USD) & Availability
Standard Pricing
$0.285 (Each)
500$0.285
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500 |  Multiples Of: 500

Specifications

Brand/Series: VS-31DQ Series
Capacitance, Junction: 160 pF
Configuration: Single
Current, Forward, Continuous: 3.3 A
Current, On-State, Non-Repetitive Peak: 340 A
Current, Surge: 340 A
Diameter: 5.8 mm
Dimensions: 5.8 Dia. x 10.0 L mm
Diode Type: Schottky
Length: 0.393" (10mm)
Mounting Type: Through Hole
Number of Pins: 2
Package Type: DO-201AD
Primary Type: Schottky Barrier
Rectifier Type: Switching
Speed, Switching: Switching
Temperature, Junction, Maximum: +150 °C
Temperature, Operating: -40 to +150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +150 °C
Voltage, Forward: 0.62 V
Voltage, Repetitive Peak: 60 V