Location: 
All Products

Vishay PCS VS-31DQ05

Vishay PCS - VS-31DQ05 - DIODE,  SCHOTTKY RECTIFIER;  C-16;  3.3A IF;  0.62 V @ 3 A,  25C;  50V;  340A IFRM
Image may be a representation.
See specs for product details.

Vishay PCS DIODE, SCHOTTKY RECTIFIER; C-16; 3.3A IF; 0.62 V @ 3 A, 25C; 50V; 340A IFRM
Mfr. Part#:
VS-31DQ05

Allied Stock#: 70078743

 RoHS Compliant Part

 
View More from Vishay PCS >>
Pricing (USD) & Availability
Standard Pricing
$0.285 (Each)
500$0.285
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500 |  Multiples Of: 500

Specifications

Brand/Series: VS-31DQ Series
Capacitance, Junction: 160 pF
Configuration: Single
Current, Forward, Continuous: 3.3 A
Current, On-State, Non-Repetitive Peak: 340 A
Current, Surge: 340 A
Diameter: 5.8 mm
Dimensions: 5.8 Dia. x 10.0 L mm
Diode Type: Schottky
Length: 0.393" (10mm)
Mounting Type: Through Hole
Number of Pins: 2
Package Type: DO-201AD
Primary Type: Schottky Barrier
Rectifier Type: Switching
Speed, Switching: Switching
Temperature, Junction, Maximum: +150 °C
Temperature, Operating: -40 to +150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +150 °C
Voltage, Forward: 0.62 V
Voltage, Repetitive Peak: 50 V

Overview



The 31DQ.. axial leaded Schottky rectifier has been optimized for very low forward voltage drop, with moderate leakage. Typical applications are in switching power supplies, converters, freewheeling diodes, and reverse battery protection.

Features:
  • Low Profile, Axial Leaded Outline
  • High Frequency Operation
  • Very Low Forward Voltage Drop
  • High Purity, High Temperature Epoxy Encapsulation for Enhanced Mechanical Strength and Moisture Resistance
  • Guard Ring for Enhanced Ruggedness and Long Term Reliability
  • Lead (Pb)-Free Plating
  • Designed and Qualified for Industrial Level