Location: 
All Products

Vishay PCS VS-30BQ100PBF

Vishay PCS - VS-30BQ100PBF - Diode,  Schottky,  100V 3A,  SMC View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay PCS Diode, Schottky, 100V 3A, SMC
Mfr. Part#:
VS-30BQ100PBF

Allied Stock#: 70078729

 RoHS Compliant Part

 
View More from Vishay PCS >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 5.
Pricing (USD) & Availability
Standard Pricing
$0.323 (Each)
1$0.323
25$0.307
100$0.292
250$0.277
500$0.263
1000$0.250
2500$0.238
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

limited product availability

Specifications

Brand/Series: VS-30BQ Series
Capacitance, Junction: 115 pF
Configuration: Single
Current, Forward, Continuous: 3 A
Current, On-State, Non-Repetitive Peak: 800 A
Current, Peak: 5000 μA
Current, Surge: 800 A
Dimensions: 7.11 x 6.22 x 2.417 mm
Diode Type: Schottky
Height: 2.417 mm
Length: 7.11 mm
Mounting Type: Surface Mount
Number of Pins: 2
Package Type: SMC
Primary Type: Schottky Barrier
Rectifier Type: Switching
Speed, Switching: Switching
Temperature, Junction, Maximum: +175 °C
Temperature, Operating: -55 to +175 °C
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Voltage, Forward: 0.79 V
Voltage, Repetitive Peak: 100 V
Width: 0.245" (6.22mm)

Overview

The 30BQ100GPbF surface mount Schottky rectifier has been designed for applications requiring low forward drop and very small foot prints on PC boards. Typical applications are in disk drives, switching power supplies, converters, freewheeling diodes, battery charging, and reverse battery protection.

Features:
  • Small Foot Print, Surface Mountable
  • Low Forward Voltage Drop
  • High Frequency Operation
  • Guard Ring for Enhanced Ruggedness and Long Term Reliability
  • Lead (Pb)-Free (PbF Suffix)
  • Designed and Qualified for Industrial Level