Location: 
All Products

Vishay PCS VS-30BQ040PBF

Vishay PCS - VS-30BQ040PBF - Diode,  Schottky,  40V 3A,  SMC View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay PCS Diode, Schottky, 40V 3A, SMC
Mfr. Part#:
VS-30BQ040PBF

Allied Stock#: 70078727

 RoHS Compliant Part

 
View More from Vishay PCS >>
Pricing (USD) & Availability
Standard Pricing
$0.227 (Each)
1000$0.227
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 1000

Specifications

Brand/Series: VS-30BQ Series
Capacitance, Junction: 230 pF
Configuration: Single
Current, Forward, Continuous: 3 A
Current, On-State, Non-Repetitive Peak: 2000 A
Current, Peak: 30000 μA
Current, Surge: 2000 A
Dimensions: 7.11 x 6.22 x 2.417 mm
Diode Type: Schottky
Height: 0.095" (2.417mm)
Length: 0.279" (7.11mm)
Mounting Type: Surface Mount
Number of Pins: 2
Package Type: SMC
Primary Type: Schottky Barrier
Rectifier Type: Switching
Speed, Switching: Switching
Temperature, Junction, Maximum: +150 °C
Temperature, Operating: -55 to +150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Voltage, Forward: 0.53 V
Voltage, Repetitive Peak: 40 V
Width: 0.245" (6.22mm)

Overview

The 30BQ040PbF surface mount Schottky rectifier has been designed for applications requiring low forward drop and small foot prints on PC boards. Typical applications are in disk drives, switching power supplies, converters, freewheeling diodes, battery charging, and reverse battery protection.

Features:
  • Small Foot Print, Surface Mountable
  • Low Forward Voltage Drop
  • High Frequency Operation
  • Guard Ring for Enhanced Ruggedness and Long Term Reliability
  • Lead (Pb)-Free (PbF Suffix)
  • Designed and Qualified for Industrial Level