Location: 
All Products

Vishay PCS VS-300U30A

Vishay PCS - VS-300U30A - DIODE;  300A IF;  1.40 V (MAX.);  300V;  0.18K/W;  40MA IR;  DO-205AB (DO-9);  -65C View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay PCS DIODE; 300A IF; 1.40 V (MAX.); 300V; 0.18K/W; 40MA IR; DO-205AB (DO-9); -65C
Mfr. Part#:
VS-300U30A

Allied Stock#: 70078722

 RoHS Compliant Part

 
View More from Vishay PCS >>
Pricing (USD) & Availability
Standard Pricing
$39.65 (Each)
1$39.650
10$37.860
24$33.750
Availability

207 can ship immediately.

144 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: VS-300U Series
Configuration: Dual Common Cathode
Current Squared Time Rating: 214 kA2s
Current, Forward, Continuous: 300 A
Current, On-State, Non-Repetitive Peak: 6850 A
Current, Peak: 40000 μA
Current, Reverse: 40 mA
Current, Surge: 6850 A
Diode Type: Fast Recovery Rectifier
Mounting Type: Stud
Package Type: DO-205AB
Primary Type: Rectifier
Resistance, Thermal, Junction to Case: 0.18 K/W
Temperature, Junction, Maximum: +200 °C
Temperature, Operating: -65 to +200 °C
Temperature, Operating, Maximum: +200 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +200 °C
Voltage, Forward: 1.4 V
Voltage, Repetitive Peak: 300 V

Overview

Features:
  • Alloy Diode
  • Popular Series for Rough Service
  • Stud Cathode and Stud Anode Version
  • RoHS Compliant
  • Designed and Qualified for Industrial Level Applications:
  • Welders
  • Power Supplies
  • Motor Controls
  • Battery Chargers
  • General Industrial Current Rectification
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.