Location: 
All Products

Vishay PCS VS-2N5206

Vishay PCS - VS-2N5206 - RECTIFIER;  TO-48;  1000 V;  2.3 V;  300 A; 22 A;  35 A;  1.5 DEGC/W;  40 MA (MAX.);  2 View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay PCS RECTIFIER; TO-48; 1000 V; 2.3 V; 300 A; 22 A; 35 A; 1.5 DEGC/W; 40 MA (MAX.); 2
Mfr. Part#:
VS-2N5206

Allied Stock#: 70078718

 RoHS Compliant Part

 
View More from Vishay PCS >>
Pricing (USD) & Availability
Standard Pricing
$17.70 (Each)
1$17.700
10$17.050
25$15.630
50$14.430
100$13.400
250$13.030
500$12.380
Availability

24 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: VS-2N5206 Series
Configuration: Single
Current Squared Time Rating: 410 A2s
Current, Forward, Continuous: 22 A
Current, On-State, Non-Repetitive Peak: 34 A
Diode Type: General Purpose Rectifier
Height: 31.8 mm
Mounting Type: Stud
Number of Pins: 2
Package Type: TO-48
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Voltage, Repetitive Peak: 1000 V
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.