Location: 
All Products

Vishay PCS VS-26MB60A

Vishay PCS - VS-26MB60A - RECTIFIER,  BRIDGE;  SINGLE-PHASE BRIDGE RECTIFIER;  600 V;  725 V;  25;  -55 DEGC View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay PCS RECTIFIER, BRIDGE; SINGLE-PHASE BRIDGE RECTIFIER; 600 V; 725 V; 25; -55 DEGC
Mfr. Part#:
VS-26MB60A

Allied Stock#: 70078715

 RoHS Compliant Part

 
View More from Vishay PCS >>
Pricing (USD) & Availability
Standard Pricing
$7.45 (Each)
1$7.450
25$6.690
50$6.100
100$5.500
Availability

171 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: VS-26MB Series
Bridge Type: Single Phase
Configuration: Single-Phase
Current Squared Time Rating: 790 A2s
Current, Average: 25 A
Current, Forward: 25 A
Current, On-State, Non-Repetitive Peak: 500 A
Current, Peak: 10 μA
Current, Reverse: 10 μA
Current, Surge: 420 A
Dimensions: 28.5 x 28.5 x 9.8 mm
Diode Type: Power Bridge Rectifier
Height: 0.386" (9.8mm)
Length: 1.122" (28.5mm)
Mounting Type: Through Hole
Number of Pins: 4
Package Type: D 34
Primary Type: Bridge Rectifier
Resistance, Thermal, Junction to Case: 1.7 K/W
Temperature, Junction, Maximum: +150 °C
Temperature, Operating: -55 to +150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Voltage, Forward: 1.25 V
Voltage, Repetitive Peak: 600 V
Voltage, RMS: 2700 V
Width: 1.122" (28.5mm)

Overview

A range of extremely compact, encapsulated single-phase bridge rectifiers offering efficient and reliable operation. They are intended for use in
general-purpose and instrumentation applications.

Features:
  • Universal, 3-Way Terminals: Push-on, Wrap Around or Solder
  • High Thermal Conductivity Package, Electrically Insulated Case
  • Center Hole Fixing
  • Excellent Power/Volume Ratio
  • UL E300359 Approved
  • Nickel Plated Terminals Solderable Using Lead-Free solder; Solder Alloy Sn/Ag/Cu (SAC305); Solder Temperature 260-275°C°
  • RoHS Compliant