Location: 
All Products

Vishay PCS VS-21DQ06

Vishay PCS - VS-21DQ06 - DIODE,  SCHOTTKY RECTIFIER;  DO-204AL (DO-41);  2A IF;  0.53 V (TYP.);  60V;  120PF View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay PCS DIODE, SCHOTTKY RECTIFIER; DO-204AL (DO-41); 2A IF; 0.53 V (TYP.); 60V; 120PF
Mfr. Part#:
VS-21DQ06

Allied Stock#: 70078698

 RoHS Compliant Part

View More from Vishay PCS >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: VS-21DQ Series
Capacitance, Junction: 120 pF
Configuration: Single
Current, Forward, Continuous: 2 A
Current, On-State, Non-Repetitive Peak: 340 A
Current, Peak: 10000 μA
Current, Surge: 340 A
Diameter: 2.7 mm
Dimensions: 2.70 Dia. x 5.21 L mm
Diode Type: Schottky
Length: 0.205" (5.21mm)
Mounting Type: Through Hole
Number of Pins: 2
Package Type: DO-204AL
Primary Type: Schottky Barrier
Rectifier Type: Switching
Speed, Switching: Switching
Temperature, Junction, Maximum: +150 °C
Temperature, Operating: -40 to +150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +150 °C
Voltage, Forward: 0.55 V
Voltage, Repetitive Peak: 60 V

Overview

The 21DQ06 axial leaded Schottky rectifier has been optimized for very low forward voltage drop, with moderate leakage. Typical applications are in switching power supplies, converters, freewheeling diodes, and reverse battery protection.

Features:
  • Low Profile, Axial Leaded Outline
  • High Frequency Operation
  • Very Low Forward Voltage Drop
  • High Purity, High Temperature Epoxy Encapsulation for Enhanced Mechanical Strength and Moisture Resistance
  • Guard Ring for Enhanced Ruggedness and Long Term Reliability
  • Lead (Pb)-Free (PbF Suffix)
  • Designed and Qualified for Industrial Level