Vishay PCS VS-20TQ045PBF
Diode,Schottky Barrier,Switching,Vr 45V,If 20A,Pkg D2PAK,Vf 0.51V,Cj 1400pF
Mfr. Part #: VS-20TQ045PBF / RS Stock #: 70078697
Price
Qty.
Standard Price
1
$2.17
25
$2.08
100
$1.91
250
$1.77
500
$1.64
1000
$1.60
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Single
Continuous Forward Current
20 A Amp
Diode Type
Schottky
Forward Voltage
0.51 V mV
Junction Capacitance
1400 pF
Maximum Junction Temperature
+150 °C
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Non Repetitive On State Peak Current
1800 A
Number of Pins
2
Operating Temperature
-55 to 150 °C
Package Type
D2PAK
Peak Current
105000 μA A
Primary Type
Schottky Barrier
Product Header
Q Series Schottky Rectifier Diode
Rectifier Type
Schottky
Repetitive Peak Voltage
45 V
Resistance, Thermal, Junction to Case
1.5 °C/W
Series
VS-20TQ Series
Surge Current
1800 A
Switching Speed
Switching ns
Temperature Operating Range
-55 to +150 °C
Overview
The 20TQ.. Schottky rectifier Series has been optimized for very low forward voltage drop, with moderate leakage. The proprietary barrier technology allows for reliable operation up to 150°C junction temperature. Typical applications are in switching power supplies, converters, freewheeling diodes, and reverse battery protection.
Features:
150°C Tj Operation
Low Forward Voltage Drop
High Frequency Operation
High Purity, High Temperature Epoxy Encapsulation for Enhanced Mechanical Strength and Moisture Resistance
Guard Ring for Enhanced Ruggedness and Long Term Reliability
Lead (Pb)-Free (PbF Suffix)
Designed and Qualified for Q101 Level