Location: 
All Products

Vishay PCS VS-1N1199A

Vishay PCS - VS-1N1199A - DIODE;  12A IF;  50V;  2.0C/W;  230 A @ 50 HZ,  240 A @ 60 HZ IFMS;  3.0MA IR;  -65C View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay PCS DIODE; 12A IF; 50V; 2.0C/W; 230 A @ 50 HZ, 240 A @ 60 HZ IFMS; 3.0MA IR; -65C
Mfr. Part#:
VS-1N1199A

Allied Stock#: 70078675

 RoHS Compliant Part

 
View More from Vishay PCS >>
Pricing (USD) & Availability
Standard Pricing
$2.67 (Each)
1$2.665
10$2.532
25$2.405
100$2.285
250$2.171
500$2.062
1000$1.959
Availability

134 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: VS-1N1199 Series
Configuration: Dual Common Cathode
Current Squared Time Rating: 240 A2s
Current, Forward, Continuous: 12 A
Current, On-State, Non-Repetitive Peak: 285 A
Current, Peak: 3000 μA
Current, Surge: 285 A
Diode Type: Silicon Rectifier
Mounting Type: Stud
Package Type: DO-203AA
Primary Type: Rectifier
Resistance, Thermal, Junction to Case: 2 °C/W
Temperature, Junction, Maximum: +200 °C
Temperature, Operating: -65 to +200 °C
Temperature, Operating, Maximum: +200 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +200 °C
Voltage, Forward: 1.35 V
Voltage, Repetitive Peak: 50 V

Overview



Features:
  • Voltage Ratings from 50 to 1000 V
  • High Surge Current Capability
  • Low Thermal Impedance
  • High Temperature Rating
  • Can Be Supplied as JAN and JAN-TX Devices in Accordance with MIL-S-19500/260
  • RoHS Compliant