Location: 
All Products

Vishay PCS VS-19TQ015PBF

Vishay PCS - VS-19TQ015PBF - Diode,  Schottky,  15V 19A,  TO-220AC View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay PCS Diode, Schottky, 15V 19A, TO-220AC
Mfr. Part#:
VS-19TQ015PBF

Allied Stock#: 70078663

 RoHS Compliant Part

 
View More from Vishay PCS >>
Pricing (USD) & Availability
Special Pricing
$0.884 (Each)
1$0.884(Save 36%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.37 (Each)
1$1.374
25$1.324
100$1.214
250$1.120
500$1.040
1000$1.012
2500$0.971
Availability

512 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: VS-19TQ Series
Capacitance, Junction: 2000 pF
Configuration: Single
Current, Forward, Continuous: 19 A
Current, On-State, Non-Repetitive Peak: 700 A
Current, Peak: 465000 μA
Current, Surge: 700 A
Dimensions: 10.51 x 4.65 x 15.25 mm
Diode Type: Schottky
Height: 0.6" (15.25mm)
Length: 0.413" (10.51mm)
Mounting Type: Through Hole
Number of Pins: 2
Package Type: TO-220AC
Primary Type: Schottky Barrier
Rectifier Type: Switching
Resistance, Thermal, Junction to Case: 1.5 °C/W
Speed, Switching: Switching
Temperature, Junction, Maximum: 125 °C
Temperature, Operating: -55 to 125 °C
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +125 °C
Voltage, Forward: 0.36 V
Voltage, Repetitive Peak: 15 V
Width: 0.183" (4.65mm)

Overview

The 19TQ015PbF Schottky rectifier has been optimized for ultralow forward voltage drop specifically for the OR-ing of parallel power supplies. The proprietary barrier technology allows for reliable operation up to 125°C junction temperature. Typical applications are in parallel switching power supplies, converters, reverse battery protection, and redundant power subsystems.

Features:
  • 125°C Tj Operation (VR <5 V)
  • Optimized for OR-ing Applications
  • Ultralow Forward Voltage Drop
  • High Frequency Operation
  • Guard Ring for Enhanced Ruggedness and Long Term Reliability
  • High Purity, High Temperature Epoxy Encapsulation for Enhanced Mechanical Strength and Moisture Resistance
  • Lead (Pb)-Free (“PbF” Suffix)
  • Designed and Qualified for Industrial Level
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.