Vishay PCS VS-16CTU04PBF
Diode,Rectifier,Ultrafast,Vr 400V,If 16A,Pkg TO-220AB,Config Common Cathode
Mfr. Part #: VS-16CTU04PBF / RS Stock #: 70078650
Price
Qty.
Standard Price
1000
$1.21
10000
$1.15
50000
$1.09
100000
$1.03
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Dual Common Cathode
Continuous Forward Current
8 A
Dimensions
0.6\” (15.25mm) X 0.00 in W X 0.41 in L
Diode Type
Ultra Fast Rectifier
Forward Voltage
1.3 V
Junction Capacitance
14 pF
Maximum Junction Temperature
+175 °C
Maximum Operating Temperature
175 °C
Minimum Operating Temperature
-65 °C
Mounting Type
Through Hole
Non Repetitive On State Peak Current
100 A
Number of Pins
3
Operating Temperature
-65 to 175 °C
Package Type
TO-220AB
Peak Current
500 μA A
Primary Type
Rectifier
Product Header
Ultrafast Recovery Rectifier Diode
Recovery Time
67 ns
Rectifier Type
Silicone
Repetitive Peak Voltage
400 V
Resistance, Thermal, Junction to Case
4 °C/W
Reverse Recovery Time
60 ns ns
Surge Current
100 A
Switching Speed
Ultrafast ns
Temperature Operating Range
-65 to +175 °C
Overview
FRED Pt™ Series are the state of the art ultrafast recovery rectifiers specifically designed with optimized performance of forward voltage drop and ultrafast recovery time. The planar structure and the platinum doped life time control, guarantee the best overall performance, ruggedness and reliability characteristics. These devices are intended for use in the output rectification stage of SMPS, UPS, DC-to-DC converters as well as freewheeling diode in low voltage inverters and chopper motor drives. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce over
dissipation in the switching element and snubbers.
Features:
Ultrafast Recovery Time
Low Forward Voltage Drop
Low Leakage Current
175°C Operating Junction Temperature
Designed and Qualified for Industrial Level