Location: 
All Products

Vishay PCS VS-11DQ06

Vishay PCS - VS-11DQ06 - DIODE,  SCHOTTKY RECTIFIER;  DO-240AL;  1.1A IF;  0.53V;  150A IFRM;  1.0A IAR;  81C/W
Image may be a representation.
See specs for product details.

Vishay PCS DIODE, SCHOTTKY RECTIFIER; DO-240AL; 1.1A IF; 0.53V; 150A IFRM; 1.0A IAR; 81C/W
Mfr. Part#:
VS-11DQ06

Allied Stock#: 70078619

 RoHS Compliant Part

View More from Vishay PCS >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: VS-11DQ Series
Capacitance, Junction: 55 pF
Configuration: Single
Current, Forward, Continuous: 1.1 A
Current, On-State, Non-Repetitive Peak: 150 A
Current, Peak: 11000 μA
Current, Surge: 150 A
Diameter: 2.7 mm
Dimensions: 2.70 Dia. x 5.21 L mm
Diode Type: Schottky
Length: 0.205" (5.21mm)
Mounting Type: Through Hole
Number of Pins: 2
Package Type: DO-204AL
Primary Type: Schottky Barrier
Rectifier Type: Switching
Speed, Switching: Switching
Temperature, Junction, Maximum: +150 °C
Temperature, Operating: -40 to +150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +150 °C
Voltage, Forward: 0.53 V
Voltage, Repetitive Peak: 60 V

Overview

The 11DQ.. axial leaded Schottky rectifier has been optimized for very low forward voltage drop, with moderate leakage. Typical applications are in switching power supplies, converters, freewheeling diodes, and reverse battery protection.

Features:
  • Low Profile, Axial Leaded Outline
  • High Frequency Operation
  • Very Low Forward Voltage Drop
  • High Purity, High Temperature Epoxy Encapsulation for Enhanced Mechanical Strength and Moisture Resistance
  • Guard Ring for Enhanced Ruggedness and Long Term Reliability
  • Lead (Pb)-Free (PbF Suffix)
  • Designed and Qualified for Industrial Level
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.