Location: 
All Products

Vishay PCS VS-11DQ04

Vishay PCS - VS-11DQ04 - RECTIFIER;  DO-204AL;  1.1 A (MAX.);  0.55V (MAX.) @ 1 A;  40 V;  -40 DEGC;  150 DE View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay PCS RECTIFIER; DO-204AL; 1.1 A (MAX.); 0.55V (MAX.) @ 1 A; 40 V; -40 DEGC; 150 DE
Mfr. Part#:
VS-11DQ04

Allied Stock#: 70078617

 RoHS Compliant Part

 
View More from Vishay PCS >>
Pricing (USD) & Availability
Standard Pricing
$0.120 (Each)
1000$0.120
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 1000

Specifications

Brand/Series: VS-11DQ Series
Capacitance, Junction: 60 pF
Configuration: Single
Current, Forward, Continuous: 1.1 A
Current, On-State, Non-Repetitive Peak: 225 A
Current, Peak: 6 μA
Current, Surge: 225 A
Diameter: 2.7 mm
Dimensions: 2.70 Dia. x 5.21 L mm
Diode Type: Schottky
Length: 0.205" (5.21mm)
Mounting Type: Through Hole
Number of Pins: 2
Package Type: DO-204AL
Primary Type: Schottky Barrier
Rectifier Type: Switching
Speed, Switching: Switching
Temperature, Junction, Maximum: +150 °C
Temperature, Operating: -40 to +150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +150 °C
Voltage, Forward: 0.55 V
Voltage, Repetitive Peak: 40 V

Overview

The 11DQ.. axial leaded Schottky rectifier has been optimized for very low forward voltage drop, with moderate leakage. Typical applications are in switching power supplies, converters, freewheeling diodes, and reverse battery protection.

Features:
  • Low Profile, Axial Leaded Outline
  • High Frequency Operation
  • Very Low Forward Voltage Drop
  • High Purity, High Temperature Epoxy Encapsulation for Enhanced Mechanical Strength and Moisture Resistance
  • Guard Ring for Enhanced Ruggedness and Long Term Reliability
  • Lead (Pb)-Free Plating
  • Designed and Qualified for Industrial Level