Location: 
All Products

Vishay PCS VS-10MQ100NPBF

Vishay PCS - VS-10MQ100NPBF - Diode,  Schottky,  100V 1.5A,  SMA View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay PCS Diode, Schottky, 100V 1.5A, SMA
Mfr. Part#:
VS-10MQ100NPBF

Allied Stock#: 70078610

 RoHS Compliant Part

View More from Vishay PCS >>
Pricing (USD) & Availability
Standard Pricing
Please contact your local sales office.
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: VS-10MQ Series
Capacitance, Junction: 38 pF
Configuration: Single
Current, Forward, Continuous: 2.1 A
Current, On-State, Non-Repetitive Peak: 120 A
Current, Peak: 1000 μA
Current, Surge: 120 A
Dimensions: 4.60 x 2.90 x 2.237 mm
Diode Type: Schottky
Height: 0.088" (2.237mm)
Length: 0.181" (4.6mm)
Mounting Type: Surface Mount
Number of Pins: 2
Package Type: SMA
Primary Type: Schottky Barrier
Rectifier Type: Switching
Speed, Switching: Switching
Temperature, Junction, Maximum: +150 °C
Temperature, Operating: -55 to +150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Voltage, Forward: 0.85 V
Voltage, Repetitive Peak: 100 V
Width: 0.114" (2.9mm)

Overview

The 10MQ100NPbF surface mount Schottky rectifier has been designed for applications requiring low forward drop and very small foot prints on PC boards. Typical applications are in disk drives, switching power supplies, converters, freewheeling diodes, battery charging, and reverse battery protection.

Features:
  • Small Foot Print, Surface Mountable
  • Low Forward Voltage Drop
  • High Frequency Operation
  • Guard Ring for Enhanced Ruggedness and Long Term Reliability
  • Lead (Pb)-Free (PbF Suffix)
  • Designed and Qualified for Industrial Level