Location: 
All Products

Vishay PCS VS-10ETS12PBF

Vishay PCS - VS-10ETS12PBF - Diode,  Std. Recovery,  1200V 10A,  TO-220AC (2-Pin) View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay PCS Diode, Std. Recovery, 1200V 10A, TO-220AC (2-Pin)
Mfr. Part#:
VS-10ETS12PBF

Allied Stock#: 70078607

 RoHS Compliant Part

 
View More from Vishay PCS >>
Pricing (USD) & Availability
Special Pricing
$0.729 (Each)
1$0.729(Save 36%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.13 (Each)
1$1.132
25$1.091
100$1.000
250$0.923
500$0.857
1000$0.833
2500$0.800
Availability

970 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: VS-10ETS Series
Configuration: Dual Common Cathode
Current Squared Time Rating: 145 A2s
Current, Forward, Continuous: 10 A
Current, On-State, Non-Repetitive Peak: 160 A
Current, Peak: 500 μA
Current, Reverse: 0.5 mA
Current, Surge: 200 A
Dimensions: 10.51 x 4.65 x 15.25 mm
Diode Type: Fast Recovery Rectifier
Height: 0.6" (15.25mm)
Length: 0.413" (10.51mm)
Mounting Type: Through Hole
Number of Pins: 2
Package Type: TO-220AC
Primary Type: Rectifier
Rectifier Type: Switching
Resistance, Thermal, Junction to Case: 2.5 °C/W
Temperature, Junction, Maximum: +150 °C
Temperature, Operating: -40 to +150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +150 °C
Voltage, Forward: 1.1 V
Voltage, Repetitive Peak: 1200 V
Width: 0.183" (4.65mm)

Overview

The 10ETS... rectifier Series has been optimized for very low forward voltage drop, with moderate leakage. The glass passivation technology used has reliable operation up to 150°C junction temperature.

Applications:
Applications are in input rectification and these products are designed to be used with Vishay HPP switches and output rectifiers which are available in identical package outlines. This product has been designed and qualified for industrial level.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.