Location: 
All Products

Vishay PCS VS-10BQ100PBF

Vishay PCS - VS-10BQ100PBF - Diode,  Schottky,  100V 1A,  SMB View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay PCS Diode, Schottky, 100V 1A, SMB
Mfr. Part#:
VS-10BQ100PBF

Allied Stock#: 70078602

 RoHS Compliant Part

 
View More from Vishay PCS >>
Pricing (USD) & Availability
Standard Pricing
$0.119 (Each)
1000$0.119
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 1000

Specifications

Brand/Series: VS-10BQ Series
Capacitance, Junction: 42 pF
Configuration: Single
Current, Forward, Continuous: 1 A
Current, On-State, Non-Repetitive Peak: 780 A
Current, Peak: 1000 μA
Current, Surge: 780 A
Dimensions: 4.70 x 3.80 x 2.10 mm
Diode Type: Schottky
Height: 0.083" (2.1mm)
Length: 0.185" (4.7mm)
Mounting Type: Surface Mount
Number of Pins: 2
Package Type: SMB
Primary Type: Schottky Barrier
Rectifier Type: Switching
Speed, Switching: Switching
Temperature, Junction, Maximum: +175 °C
Temperature, Operating: -55 to +175 °C
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Voltage, Forward: 0.62 V
Voltage, Repetitive Peak: 100 V
Width: 0.15" (3.8mm)

Overview

The 10BQ100PbF surface mount Schottky rectifier has been designed for applications requiring low forward drop and very small foot prints on PC boards. Typical applications are in disk drives, switching power supplies, converters, freewheeling diodes, battery charging, and reverse battery protection.

Features:
  • Small Foot Print, Surface Mountable
  • Low Forward Voltage Drop
  • High Frequency Operation
  • Guard Ring for Enhanced Ruggedness and Long Term Reliability
  • Lead (Pb)-Free (PbF Suffix)
  • Designed and Qualified for Industrial Level