Location: 
All Products

Vishay PCS VS-10BQ040-M3/5BT

Vishay PCS - VS-10BQ040-M3/5BT - VS-10BQ040-M3/5BT,  SMT Schottky Diode,  40V 1A,  2-Pin DO-214AA
Image may be a representation.
See specs for product details.

Vishay PCS VS-10BQ040-M3/5BT, SMT Schottky Diode, 40V 1A, 2-Pin DO-214AA
Mfr. Part#:
VS-10BQ040-M3/5BT

Allied Stock#: 70078600

 RoHS Compliant Part

 
View More from Vishay PCS >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.440 (Each)
1$0.440
10$0.290
50$0.270
100$0.250
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: VS-10BQ Series
Capacitance, Junction: 80 pF
Configuration: Single
Current, Forward, Continuous: 1 A
Current, On-State, Non-Repetitive Peak: 430 A
Current, Peak: 4000 μA
Current, Surge: 430 A
Dimensions: 4.70 x 3.80 x 2.10 mm
Diode Type: Schottky
Height: 0.083" (2.1mm)
Length: 0.185" (4.7mm)
Mounting Type: Surface Mount
Number of Pins: 2
Package Type: SMB
Primary Type: Schottky Barrier
Rectifier Type: Switching
Speed, Switching: Switching
Temperature, Junction, Maximum: +150 °C
Temperature, Operating: -55 to +150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Voltage, Forward: 0.49 V
Voltage, Repetitive Peak: 40 V
Width: 0.15" (3.8mm)

Overview

The 10BQ040PbF surface mount Schottky rectifier has been designed for applications requiring low forward drop and very small foot prints on PC boards. Typical applications are in disk drives, switching power supplies, converters, freewheeling diodes, battery charging, and reverse battery protection.

Features:
  • Small Foot Print, Surface Mountable
  • Low Forward Voltage Drop
  • High Frequency Operation
  • Guard Ring for Enhanced Ruggedness and Long Term Reliability
  • Lead (Pb)-Free (PbF Suffix)
  • Designed and Qualified for Industrial Level
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.