Location: 
All Products

Vishay PCS VS-10BQ030-M3/5BT

Vishay PCS - VS-10BQ030-M3/5BT - VS-10BQ030-M3/5BT,  SMT Schottky Diode,  30V 1A,  2-Pin DO-214AA View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay PCS VS-10BQ030-M3/5BT, SMT Schottky Diode, 30V 1A, 2-Pin DO-214AA
Mfr. Part#:
VS-10BQ030-M3/5BT

Allied Stock#: 70078599

 RoHS Compliant Part

 
View More from Vishay PCS >>
Pricing (USD) & Availability
Standard Pricing
$0.100 (Each)
3200$0.100
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3200 |  Multiples Of: 3200

Specifications

Brand/Series: VS-10BQ Series
Capacitance, Junction: 200 pF
Configuration: Single
Current, Forward, Continuous: 1 A
Current, On-State, Non-Repetitive Peak: 490 A
Current, Peak: 15000 μA
Current, Surge: 430 A
Dimensions: 4.70 x 3.80 x 2.10 mm
Diode Type: Schottky
Height: 0.083" (2.1mm)
Length: 0.185" (4.7mm)
Mounting Type: Surface Mount
Number of Pins: 2
Package Type: SMB
Primary Type: Schottky Barrier
Rectifier Type: Switching
Speed, Switching: Switching
Temperature, Junction, Maximum: +150 °C
Temperature, Operating: -55 to +150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Voltage, Forward: 0.3 V
Voltage, Repetitive Peak: 30 V
Width: 0.15" (3.8mm)

Overview

The 10BQ030PbF surface mount Schottky rectifier has been designed for applications requiring low forward drop and small foot prints on PC boards. Typical applications are in disk drives, switching power supplies, converters, freewheeling diodes, battery charging, and reverse battery protection.

Features:
  • Small Foot Print, Surface Mountable
  • Very Low Forward Voltage Drop
  • High Frequency Operation
  • Guard Ring for Enhanced Ruggedness and Long Term Reliability
  • Lead (Pb)-free (PbF Suffix)
  • Designed and Qualified for Industrial Level