Location: 
All Products

Vishay PCS IRFU9120PBF

Vishay PCS - IRFU9120PBF - MOSFET,  Power; P-Ch; VDSS -100V; RDS(ON) 0.6Ohm; ID -5.6A; TO-251AA; PD 2.5W; VGS +/-20 View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay PCS MOSFET, Power; P-Ch; VDSS -100V; RDS(ON) 0.6Ohm; ID -5.6A; TO-251AA; PD 2.5W; VGS +/-20
Mfr. Part#:
IRFU9120PBF

Allied Stock#: 70078972

 RoHS Compliant Part

 
View More from Vishay PCS >>
Pricing (USD) & Availability
Standard Pricing
$0.520 (Each)
3000$0.520
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000 |  Multiples Of: 3000

Specifications

Brand/Series: IRF Series
Capacitance, Input: 390 pF @ -25 V
Channel Mode: Enhancement
Channel Type: P
Configuration: Single
Current, Drain: -5.6 A
Dimensions: 6.73 x 2.39 x 6.22 mm
Gate Charge, Total: 18 nC
Height: 6.22 mm
Length: 6.73 mm
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-251AA
Polarization: P-Channel
Power Dissipation: 2.5 W
Resistance, Drain to Source On: 0.6 Ω
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 21 ns
Time, Turn-On Delay: 9.6 ns
Transconductance, Forward: 1.5 S
Typical Gate Charge @ Vgs: Maximum of 18 nC @ -10 V
Voltage, Breakdown, Drain to Source: -100 V
Voltage, Drain to Source: -100 V
Voltage, Forward, Diode: -6.3 V
Voltage, Gate to Source: ±20 V
Width: 0.094" (2.39mm)