Location: 
All Products

Vishay PCS IRFU420PBF

Vishay PCS - IRFU420PBF - MOSFET,  Power; N-Ch; VDSS 500V; RDS(ON) 3 Ohms; ID 2.4A; TO-251AA; PD 2.5W; VGS +/-20V View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay PCS MOSFET, Power; N-Ch; VDSS 500V; RDS(ON) 3 Ohms; ID 2.4A; TO-251AA; PD 2.5W; VGS +/-20V
Mfr. Part#:
IRFU420PBF

Allied Stock#: 70078969

 RoHS Compliant Part

 
View More from Vishay PCS >>
Pricing (USD) & Availability
Special Pricing
$0.464 (Each)
1$0.464(Save 36%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.722 (Each)
1$0.722
25$0.686
100$0.651
250$0.619
500$0.588
1000$0.558
2500$0.531
Availability

2883 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: IRF Series
Capacitance, Input: 360 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 2.4 A
Dimensions: 6.73 x 2.39 x 6.22 mm
Gate Charge, Total: 19 nC
Height: 0.245" (6.22mm)
Length: 0.264" (6.73mm)
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-251AA
Polarization: N-Channel
Power Dissipation: 2.5 W
Resistance, Drain to Source On: 3 Ω
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 33 ns
Time, Turn-On Delay: 8 ns
Transconductance, Forward: 1.5 S
Typical Gate Charge @ Vgs: Maximum of 19 nC @ 10 V
Voltage, Breakdown, Drain to Source: 500 V
Voltage, Drain to Source: 500 V
Voltage, Forward, Diode: 1.6 V
Voltage, Gate to Source: ±20 V
Width: 0.094" (2.39mm)

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.