Location: 
All Products

Vishay PCS IRFR220PBF

Vishay PCS - IRFR220PBF - MOSFET,  Power; N-Ch; VDSS 200V; RDS(ON) 0.8Ohm; ID 4.8A; TO-252AA; PD 42W; VGS +/-20V View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay PCS MOSFET, Power; N-Ch; VDSS 200V; RDS(ON) 0.8Ohm; ID 4.8A; TO-252AA; PD 42W; VGS +/-20V
Mfr. Part#:
IRFR220PBF

Allied Stock#: 70078960

 RoHS Compliant Part

 
View More from Vishay PCS >>
Pricing (USD) & Availability
Special Pricing
$0.562 (Each)
1$0.562(Save 36%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.874 (Each)
1$0.874
25$0.830
100$0.789
250$0.749
500$0.712
1000$0.676
2500$0.642
Availability

2455 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: IRF Series
Capacitance, Input: 260 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 4.8 A
Dimensions: 6.73 x 6.22 x 2.38 mm
Gate Charge, Total: 14 nC
Height: 2.38 mm
Length: 6.73 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: DPAK
Polarization: N-Channel
Power Dissipation: 42 W
Resistance, Drain to Source On: 0.8 Ω
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 19 ns
Time, Turn-On Delay: 7.2 ns
Transconductance, Forward: 1.7 S
Typical Gate Charge @ Vgs: Maximum of 14 nC @ 10 V
Voltage, Breakdown, Drain to Source: 200 V
Voltage, Drain to Source: 200 V
Voltage, Forward, Diode: 1.8 V
Voltage, Gate to Source: ±20 V
Width: 0.245" (6.22mm)

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.