Location: 
All Products

Vishay PCS IRFPS40N50LPBF

Vishay PCS - IRFPS40N50LPBF - MOSFET,  Power; N-Ch; VDSS 500V; RDS(ON) 0.087Ohm; ID 46A; TO-274AA; PD 540W; VGS +/-30V View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay PCS MOSFET, Power; N-Ch; VDSS 500V; RDS(ON) 0.087Ohm; ID 46A; TO-274AA; PD 540W; VGS +/-30V
Mfr. Part#:
IRFPS40N50LPBF

Allied Stock#: 70078955

 RoHS Compliant Part

 
View More from Vishay PCS >>
Pricing (USD) & Availability
Standard Pricing
$8.16 (Each)
500$8.160
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500 |  Multiples Of: 500

Specifications

Brand/Series: IRF Series
Capacitance, Input: 8110 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 46 A
Dimensions: 16.1 x 5.3 x 20.8 mm
Gate Charge, Total: 380 nC
Height: 0.819" (20.8mm)
Length: 0.633" (16.1mm)
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: Super-247
Polarization: N-Channel
Power Dissipation: 540 W
Resistance, Drain to Source On: 0.1 Ω
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 50 ns
Time, Turn-On Delay: 27 ns
Transconductance, Forward: 21 S
Typical Gate Charge @ Vgs: Maximum of 380 nC @ 10 V
Voltage, Breakdown, Drain to Source: 500 V
Voltage, Drain to Source: 500 V
Voltage, Forward, Diode: 1.5 V
Voltage, Gate to Source: ±30 V
Width: 0.209" (5.3mm)