Location: 
All Products

Vishay PCS IRF510PBF

Vishay PCS - IRF510PBF - MOSFET,  Power; N-Ch; VDSS 100V; RDS(ON) 0.54Ohm; ID 5.6A; TO-220AB; PD 43W; VGS +/-20V View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay PCS MOSFET, Power; N-Ch; VDSS 100V; RDS(ON) 0.54Ohm; ID 5.6A; TO-220AB; PD 43W; VGS +/-20V
Mfr. Part#:
IRF510PBF

Allied Stock#: 70078850

 RoHS Compliant Part

 
View More from Vishay PCS >>
Pricing (USD) & Availability
Standard Pricing
$0.830 (Each)
1$0.830
25$0.789
100$0.749
250$0.712
500$0.676
1000$0.642
2500$0.610
Availability

542 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: IRF Series
Capacitance, Input: 180 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 5.6 A
Dimensions: 10.51 x 4.65 x 15.49 mm
Gate Charge, Total: 8.3 nC
Height: 0.61" (15.49mm)
Length: 0.413" (10.51mm)
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-220AB
Polarization: N-Channel
Power Dissipation: 43 W
Resistance, Drain to Source On: 0.54 Ω
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 15 ns
Time, Turn-On Delay: 6.9 ns
Transconductance, Forward: 1.3 S
Typical Gate Charge @ Vgs: Maximum of 8.3 nC @ 10 V
Voltage, Breakdown, Drain to Source: 100 V
Voltage, Drain to Source: 100 V
Voltage, Forward, Diode: 2.5 V
Voltage, Gate to Source: ±20 V
Width: 0.183" (4.65mm)