Location: 
All Products

Vishay PCS FB180SA10P

Vishay PCS - FB180SA10P - MOSFET,  Power; N-Ch; VDSS 100V; RDS(ON) 0.0065Ohm; ID 180A; SOT-227; PD 480W; VGS +/-20 View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay PCS MOSFET, Power; N-Ch; VDSS 100V; RDS(ON) 0.0065Ohm; ID 180A; SOT-227; PD 480W; VGS +/-20
Mfr. Part#:
FB180SA10P

Allied Stock#: 70079026

 RoHS Compliant Part

Resources

View FB180SA10P Datasheet Datasheet

View More from Vishay PCS >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Capacitance, Input: 10700 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 180 A
Dimensions: 38.3 x 25.7 x 12.3 mm
Gate Charge, Total: 250 nC
Height: 0.484" (12.3mm)
Length: 1.507" (38.3mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 4
Package Type: SOT-227
Polarization: N-Channel
Power Dissipation: 480 W
Resistance, Drain to Source On: 0.0065 Ω
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 181 ns
Time, Turn-On Delay: 45 ns
Transconductance, Forward: 93 S
Typical Gate Charge @ Vgs: 250 nC @ 10 V
Voltage, Breakdown, Drain to Source: 100 V
Voltage, Drain to Source: 100 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 1.012" (25.7mm)
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.