Location: 
All Products

Vishay PCS 95SQ015

Vishay PCS - 95SQ015 - DIODE SCHOTTKY 15V 9A 2-PIN DO-204AR
Image may be a representation.
See specs for product details.

Vishay PCS DIODE SCHOTTKY 15V 9A 2-PIN DO-204AR
Mfr. Part#:
95SQ015

Allied Stock#: 70079090

 RoHS Compliant Part

Resources

View 95SQ015 Datasheet Datasheet

View More from Vishay PCS >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Capacitance, Junction: 1300 pF
Configuration: Single
Current, Forward, Continuous: 9 A
Current, On-State, Non-Repetitive Peak: 2900 A
Current, Peak: 310 mA
Diameter: 6.35 mm
Dimensions: 6.35 Dia. x 9.52 L mm
Diode Type: Schottky
Length: 0.374" (9.52mm)
Mounting Type: Through Hole
Number of Pins: 2
Package Type: DO-204AR
Rectifier Type: Switching
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +125 °C
Voltage, Forward: 0.31 V
Voltage, Repetitive Peak: 15 V
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.