Vishay PCS 16RIA40
THYRISTOR, POWER; MEDIUM POWER; 16 A @ 85C ON-STATE (AVG. MAX.); 1.75V; +125
Mfr. Part #: 16RIA40 / RS Stock #: 70078659
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$8.54
500
$8.12
1000
$7.69
2000
$7.26
Product Specifications
Product Attribute
Attribute Value
Search
Blocking Voltage
1200 V
Dimensions
1.33 in H
Gate Trigger Current
90 mA
Gate Trigger Voltage
3 V
Holding Current
200 mA
Maximum On State Current
16 A
Maximum On State Voltage
1.75 V
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-65 °C
Mounting Type
Stud
Off State Voltage
1200 V
Package Type
TO-208AA
Repetitive Off State Peak Current
20 mA
Repetitive Peak Voltage
1200 V
Surge Current
360 A
Temperature Operating Range
-65 to +125 °C
Thyristor Type
SCR
Type
Medium-Power