Vishay PCS 12TTS08
SCR PHASE CNTRL 800V 12A TO220AC
Mfr. Part #: 12TTS08 / RS Stock #: 70078627
Price
Qty.
Standard Price
1000
$1.49
10000
$1.42
50000
$1.35
100000
$1.27
Product Specifications
Product Attribute
Attribute Value
Search
Blocking Voltage
800 V
Gate Trigger Current
20 mA
Gate Trigger Voltage
1.2 V
Holding Current
30 mA
Maximum On State Current
8 A
Maximum On State Voltage
1.2 V
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Number of Pins
3
Off State Voltage
800 V
Package Type
TO-220AB
Repetitive Off State Peak Current
1 mA
Repetitive Peak Voltage
800 V
Surge Current
110 A
Temperature Operating Range
-40 to +125 °C
Thyristor Type
SCR