Location: 
All Products

Vishay Dale XT9S20ANA4M

Vishay Dale - XT9S20ANA4M - Crystal;  4 MHz;  + 30 ppm @ degC;  + 30 ppm @ degC;  7 pF (Max.);  10 pF (Min.) View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Dale Crystal; 4 MHz; + 30 ppm @ degC; + 30 ppm @ degC; 7 pF (Max.); 10 pF (Min.)
Mfr. Part#:
XT9S20ANA4M

Allied Stock#: 70200563

 RoHS Compliant Part

 
View More from Vishay Dale >>
Pricing (USD) & Availability
Standard Pricing
$0.360 (Each)
1$0.360
25$0.340
100$0.330
250$0.290
Availability

2435 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Aging: +5.0 ppm (Max.) @ +25 °C⁄Yr
Brand/Series: XT9S Series
Capacitance, Load: 20 pF
Capacitance, Shunt: 7 pF (Max.)
Dimensions: 10.24 x 3.81 x 3.5 mm
Drive Level: 100 μW (Typ.)
ESR: 150 Ohms
Frequency Aging: ±5 ppm/yr
Frequency Tolerance: ±30 ppm
Height: 3.5 mm
Lead Pitch: 0.192 "
Length: 10.24 mm
Load Capacitance: 10 pF (Min.)
Mode of Oscillation: Fundamental
Mounting Type: Through Hole
Number of Pins: 2
Operation Mode: Fundamental
Package Type: BO4
Resistance, Series: 150 Ω
Series Code: XT9S
Standard Frequency: 4 MHz
Temperature, Operating, Maximum: +70 °C
Temperature, Operating, Minimum: -10 °C
Temperature, Operating, Range: -10 to +70 °C
Temperature, Stability: ± 30 ppm @ +25 °C
Width: 0.15" (3.81mm)

Overview

The crystals are in low profile resistance welded hermetically sealed cases. Frequency Tolerance: ±50 PPM @ 25°C ±3°C. Temperature Stability: ±50 PPM. Operating Temperature: –20°C to +70°C. Shunt Capacitance: 7 pF maximum. Insulating spacer and/or tape and reel available as special order item.