Vishay Dale XO54CTFDNA16M

Vishay Dale Oscillator; Clock; 16 MHz; 0.01% (100 PPM); 14; 5 V 10%; 20 mA (Max.); 0 degC
Mfr. Part#:
XO54CTFDNA16M

Allied Stock#: 70200496
 

Notes

RoHS Compliant partRoHS Compliant Part

  • This item cannot be backordered online. Please call for quantities greater than 147.
Pricing (USD) & Availability
Standard Pricing
$1.91 (Each)
1$1.910
25$1.740
100$1.390
250$1.170
Availability

147 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



These hybrid crystal clock oscillators are HCMOS compatible and are provided in hermetically sealed packaging. Operating Temperature: 0°C to +70°C. Frequency Stability: ±0.01%. Input Current: 5 to 50 mA typical. Output Load: 50 pF. Enable Input Voltage: 3.5 V. Disable Voltage: 0.5 V. Enabled output and/or industrial temperature available as special order item.


© Allied Electronics, Inc. 2015. All rights reserved.