Vishay Dale XO52CTFLNA1M

Vishay Dale Clock Oscillator, 5 V, 8-Pin, 0 to 70 Deg C, 100 ppm, 1.0 MHz
Mfr. Part#:
XO52CTFLNA1M

Allied Stock#: 70200458
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$2.17 (Each)
1$2.170
25$1.970
100$1.580
250$1.330
Availability

99 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



These hybrid crystal clock oscillators are HCMOS compatible and are provided in hermetically sealed packaging. Operating Temperature: 0°C to +70°C. Frequency Stability: ±0.01%. Input Voltage: +5 VDC ±0.5 V. Output Load: 50 pF. Enable Input Voltage: 3.5 V. Disable Voltage: 0.5 V. Enabled output and/or industrial temperature available as special order item.


© Allied Electronics, Inc. 2015. All rights reserved.