Location: 
All Products

Vishay Dale WSC2515100R0FEK

Vishay Dale - WSC2515100R0FEK - Wirewound Surface Mnt Resistor 2515 Case 100Ohm +/-1% 1W +/-20ppm/degC View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Dale Wirewound Surface Mnt Resistor 2515 Case 100Ohm +/-1% 1W +/-20ppm/degC
Mfr. Part#:
WSC2515100R0FEK

Allied Stock#: 70205060

 RoHS Compliant Part

 

Resources

View WSC2515100R0FEK Datasheet Datasheet

View More from Vishay Dale >>
Pricing (USD) & Availability
Standard Pricing
$1.11 (Each)
100$1.110
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 100

Specifications

Brand/Series: WSC Series
Dimensions: 0.25" x 0.11" x 0.15" (6.35 x 2.79 x 3.81mm) L x W x H
Material, Element: Wirewound
Package Type: 2511 (6428 mm)
Power Rating: 1 W
Resistance: 100 Ohms
Termination: SMD
Tolerance: ±1 %

Overview

WSC2515 Wirewound 1W
The Vishay WSC2515 series of surface mount resistors offers high-power ratings and outstanding surge capability. Featuring an all welded construction with molded encapsulation and wraparound terminals, these wire wound resistors are protected against different environmental conditions and offer excellent stability. AEC-Q200 options, and non-inductive styles with Ayrton-Perry winding are available.