Vishay Dale TNPW12064K99BEEA
Resistor;Thin Film;Res 4.99 Kilohms;Pwr-Rtg 0.25 W;Tol 0.1%;SMT;1206;Tape & Reel
Mfr. Part #: TNPW12064K99BEEA / RS Stock #: 70205350
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5000
$0.4533
250000
$0.44424
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thin Film
Package Type
1206 (3216 mm)
Packaging
Tape & Reel
Power Rating
0.25 W
Resistance
4.99 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
SMD
Tolerance
0.1 %
Overview
TNPW thin-film rectangular chip resistors features the industry's broadest range of sizes, value ranges, and tolerances. The TNPW nichrome thin-film semi-precision chip resistors are ideal for a wide range of applications requiring excellent stability, tight tolerances, and low TCR, including circuitry for navigation and avionics instrumentation, medical equipment, test equipment, automotive instrumentation, and telecommunications systems.
Features of the TNPW resistor family include very low electrical noise, tolerances as low as 0.1%, and TCR values ranging from 150 ppm/°C to as low as 15 ppm/°C. Standard resistance values range from 10? to 1M?. Case construction is high-quality ceramic with a metal film layer and a protective topcoat, with tin-lead (SnPb) contacts on a nickel (Ni) barrier layer.
Features:
Metal Film Layer on High Quality Ceramic
Protective Top Coat
Solder Contacts on Ni Barrier Layer (2010/2512 Size = 100% Sn on Ni Barrier)
Excellent Stability at Different Environmental Conditions
Low TC and Tight Tolerances
Features of the TNPW resistor family include very low electrical noise, tolerances as low as 0.1%, and TCR values ranging from 150 ppm/°C to as low as 15 ppm/°C. Standard resistance values range from 10? to 1M?. Case construction is high-quality ceramic with a metal film layer and a protective topcoat, with tin-lead (SnPb) contacts on a nickel (Ni) barrier layer.
Features: