Vishay Dale TFPT0805L4701FV
4.7kOhms 100mW 0805 Linear PTC Thermistor, 2 x 1.25 x 0.45mm
Mfr. Part #: TFPT0805L4701FV / RS Stock #: 70398192
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$1.32
100
$1.22
500
$1.13
1000
$1.05
Product Specifications
Product Attribute
Attribute Value
Search
Package Type
0805
Primary Type
PTC Thermistors
Resistance
4.7 kOhms
Series
TFPT Series
Tolerance
1 % %
Type
PTC
Overview
SMD PTC - Nickel Thin Film Linear Thermistors. Alumina substrate base with nickel based PTC thin film element. 0603, 0805, and 1206 sizes available. Available in tape and reel packaging. Standard R25 tolerances: ± 0.5 %, ± 1 %, ± 5 %. Operation range -55 °C to +150 °C. High stability over the entire temperature range. cUL recognized component: File E148885. AEC-Q200 qualified (grade 1).