Location: 
All Products

Vishay Dale RWM084510R0JB25E1

Vishay Dale - RWM084510R0JB25E1 - RWM 8x45 Series 0845 Axial Wirewound Resistor 10Ohms +/-5% 11W +75ppm/degC
Image may be a representation.
See specs for product details.

Vishay Dale RWM 8x45 Series 0845 Axial Wirewound Resistor 10Ohms +/-5% 11W +75ppm/degC
Mfr. Part#:
RWM084510R0JB25E1

Allied Stock#: 70398462

 RoHS Compliant Part

 

Resources

View RWM084510R0JB25E1 Datasheet Datasheet

View More from Vishay Dale >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$5.29 (Each)
125$5.290
250$4.760
500$4.330
1250$3.970
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 125 |  Multiples Of: 5

Specifications

Brand/Series: RWM Series
Material, Element: Wirewound
Package Type: Axial
Power Rating: 11 W
Resistance: 10 Ohms
Temperature Coefficient: ±75 ppm/°C
Termination: Axial Leads
Tolerance: ±5 %

Overview

Enamelled Wirewound Power Resistors Axial Leads. As a result of more than 50 years of experience and continuous improvements the RWM Series of resistors features proven reliability in AC or DC applications. The high quality of the RWM resides mainly in the use of a proprietary Vishay Sfernice enamel fired at high temperature and free from any compound liable to corrode the resistive wire. High dissipation up to 30 W (25 °C). Fire proof. Excellent endurance typical drift ± 1.5 % after 1000 h. Conformal vitreous enamel. All welded construction. Low ohmic values 0.1 Ohms available. Termination: Sn/Ag/Cu.