Location: 
All Products

Vishay Dale RWM06341000JS09E1

Vishay Dale - RWM06341000JS09E1 - RWM 6x34 Series 0634 Axial Wirewound Resistor 100Ohms +/-5% 8W +/-75ppm/degC
Image may be a representation.
See specs for product details.

Vishay Dale RWM 6x34 Series 0634 Axial Wirewound Resistor 100Ohms +/-5% 8W +/-75ppm/degC
Mfr. Part#:
RWM06341000JS09E1

Allied Stock#: 70398457

 RoHS Compliant Part

 

Resources

View RWM06341000JS09E1 Datasheet Datasheet

View More from Vishay Dale >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.25 (Each)
125$3.250
250$2.870
500$2.610
1250$2.480
Availability

0 can ship immediately.

954 can ship in 10 days.

Request Lead Time

Minimum Quantity: 125 |  Multiples Of: 5

Specifications

Brand/Series: RWM Series
Material, Element: Wirewound
Package Type: Axial
Power Rating: 8 W
Resistance: 100 Ohms
Temperature Coefficient: ±75 ppm/°C
Termination: Axial Leads
Tolerance: ±5 %

Overview

Enamelled Wirewound Power Resistors Axial Leads. As a result of more than 50 years of experience and continuous improvements the RWM Series of resistors features proven reliability in AC or DC applications. The high quality of the RWM resides mainly in the use of a proprietary Vishay Sfernice enamel fired at high temperature and free from any compound liable to corrode the resistive wire. High dissipation up to 30 W (25 °C). Fire proof. Excellent endurance typical drift ± 1.5 % after 1000 h. Conformal vitreous enamel. All welded construction. Low ohmic values 0.1 Ohms available. Termination: Sn/Ag/Cu.