Vishay Dale RWM062227R0JA15E1
RWM 6x22 Series Axial Wirewound Resistor 27Ohms +/-5% 7W +/-75ppm/degC
Mfr. Part #: RWM062227R0JA15E1 / RS Stock #: 70398450
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
250
$1.29
12500
$1.27
25000
$1.23
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
Axial
Power Rating
7 W
Resistance
27 Ohms
Resistance Range
0 to 999 Ohms
Temperature Coefficient
±75 ppm/°C
Termination
Axial Leads
Tolerance
5 %
Overview
Enamelled Wirewound Power Resistors Axial Leads. As a result of more than 50 years of experience and continuous improvements the RWM Series of resistors features proven reliability in AC or DC applications. The high quality of the RWM resides mainly in the use of a proprietary Vishay Sfernice enamel fired at high temperature and free from any compound liable to corrode the resistive wire. High dissipation up to 30 W (25 °C). Fire proof. Excellent endurance typical drift ± 1.5 % after 1000 h. Conformal vitreous enamel. All welded construction. Low ohmic values 0.1 Ohms available. Termination: Sn/Ag/Cu.