Vishay Dale RS02B20K00FE12
Resistor, Wirewound, Res 20 Kilohms, 3 W, Tol 1%, Axial, Silicone, Military
Mfr. Part #: RS02B20K00FE12 / RS Stock #: 70201573
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$3.64
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
Silicone Coat
Packaging
Bulk
Power Rating
3 W
Resistance
20 KiloOhms
Resistance Range
1 to 999 KiloOhms
Special Features
Military
Termination
Axial Leads
Tolerance
1 %
Overview
?Ceramic, Steatite or Alumina Core, Depending on Physical Size
Copper-Nickel or Nickel-Chrome Alloy Element, Depending on Resistance Value
Stainless Steel End Caps
Tinned Copperweld® Terminals
Complete Welded Construction
High Temperature Silicone Coating
Excellent Stability in Operation
Maximum Working Voltage: (P × R) 1/2
Temperature Coefficient: ppm/°C, ±90 for 0-1 ?, ±50 for 1-9.9 ? and ±20 for 10 ? and Above
Tolerance: 1%