Location: 
All Products

Vishay Dale RS02B1K500FE12

Vishay Dale - RS02B1K500FE12 - Resistor; Wirewound; Res 1.5 Kilohms; Pwr-Rtg 3 W; Tol 1%; Axial; Silicone; Military View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Dale Resistor; Wirewound; Res 1.5 Kilohms; Pwr-Rtg 3 W; Tol 1%; Axial; Silicone; Military
Mfr. Part#:
RS02B1K500FE12

Allied Stock#: 70201870

 RoHS Compliant Part

 
View More from Vishay Dale >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 212.
Pricing (USD) & Availability
Standard Pricing
$1.02 (Each)
1$1.020
50$0.970
100$0.920
250$0.780
Availability

212 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: RS Series
Material, Element: Wirewound
Package Type: Silicone Coat
Packaging: Bulk
Power, Rating: 3 W
Resistance: 1.5 Kilohms
Special Features: Military
Termination: Axial Leads
Tolerance: ±1 %

Overview

  • Ceramic, Steatite or Alumina Core, Depending on Physical Size
  • Copper-Nickel or Nickel-Chrome Alloy Element, Depending on Resistance Value
  • Stainless Steel End Caps
  • Tinned Copperweld® Terminals
  • Complete Welded Construction
  • High Temperature Silicone Coating
  • Excellent Stability in Operation
  • Maximum Working Voltage: (P × R)1⁄2
  • Temperature Coefficient: ppm/°C, ±90 for 0-1 Ω, ±50 for 1-9.9 Ω and ±20 for 10 Ω and Above
  • Tolerance: 1%
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.