Vishay Dale RS0051K000JE12
Resistor;Wirewound;Res 1 Kilohms;Pwr-Rtg 5 W;Tol 5%;Axial;Bulk
Mfr. Part #: RS0051K000JE12 / RS Stock #: 70205005
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$2.14
5000
$2.11
10000
$2.04
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Packaging
Bulk
Power Rating
5 W
Resistance
1 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
Axial Leads
Tolerance
5 %
Overview
?Ceramic, Steatite or Alumina Core, Depending on Physical Size
Copper-Nickel or Nickel-Chrome Alloy Element, Depending on Resistance Value
Stainless Steel End Caps
Tinned Copperweld® Terminals
Complete Welded Construction
High Temperature Silicone Coating
Excellent Stability in Operation
Maximum Working Voltage: (P × R) 1/2
Temperature Coefficient: ppm/°C, ±90 for 0-1 ?, ±50 for 1-9.9 ? and ±20 for 10 ? and Above
Tolerance: 1%