Vishay Dale RNX200750MFNWF
Resistor,RNX-2 750M 1% T-00 RE5
Mfr. Part #: RNX200750MFNWF / RS Stock #: 70538543
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Metal Oxide Film
Tolerance
5 %
Overview
?Low TC: ±200 ppm/°C Standard. ±100 ppm/°C, ±50 ppm/°C Available
?±1% Standard to 1 Gig Ohm; ±5% Above 1 Gig Ohm. ±0.5% Available in ±50 ppm/°C Only. Special Tolerance and/or Temperature Coefficient Matching Available
?For Oil Bath or Open Air Operation
?Matched Sets Available
?Special Testing Available Upon Request
?±1% Standard to 1 Gig Ohm; ±5% Above 1 Gig Ohm. ±0.5% Available in ±50 ppm/°C Only. Special Tolerance and/or Temperature Coefficient Matching Available
?For Oil Bath or Open Air Operation
?Matched Sets Available
?Special Testing Available Upon Request