Vishay Dale RNX0256K80JKEL
Resistor,Metal Oxide,Res 6.8 Kilohms,Pwr-Rtg 0.36 W,Tol 5%,Axial,TCR 100 ppm/C
Mfr. Part #: RNX0256K80JKEL / RS Stock #: 70278387
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Metal Oxide Film
Power Rating
0.36 W
Resistance
6.8 KiloOhms
Resistance Range
1 to 999 KiloOhms
Temperature Coefficient
±100 ppm/°C
Termination
Axial Leads
Tolerance
5 %
Overview
?Low TC: ±200 ppm/°C Standard. ±100 ppm/°C, ±50 ppm/°C Available
?±1% Standard to 1 Gig Ohm; ±5% Above 1 Gig Ohm. ±0.5% Available in ±50 ppm/°C Only. Special Tolerance and/or Temperature Coefficient Matching Available
?For Oil Bath or Open Air Operation
?Matched Sets Available
?Special Testing Available Upon Request
?±1% Standard to 1 Gig Ohm; ±5% Above 1 Gig Ohm. ±0.5% Available in ±50 ppm/°C Only. Special Tolerance and/or Temperature Coefficient Matching Available
?For Oil Bath or Open Air Operation
?Matched Sets Available
?Special Testing Available Upon Request