Location: 
All Products

Vishay Dale RNC55H1003FSB14

Vishay Dale - RNC55H1003FSB14 - Resistor; Metal Film; Res 100 Kilohms; Pwr-Rtg 0.125 W; Tol 1%; Axial; Epoxy View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Dale Resistor; Metal Film; Res 100 Kilohms; Pwr-Rtg 0.125 W; Tol 1%; Axial; Epoxy
Mfr. Part#:
RNC55H1003FSB14

Allied Stock#: 70201915
 
View More from Vishay Dale >>
Pricing (USD) & Availability
Standard Pricing
$0.400 (Each)
1$0.400
50$0.380
100$0.370
250$0.350
Availability

668 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Military MIL-PRF-55182/01 RNC55 Series
Material, Element: Metal Film
Package Type: Epoxy Coat
Packaging: Bulk
Power Rating: 0.125 W
Resistance: 100 Kilohms
Series: RNC Series
Temperature Coefficient: ±50 ppm/°C
Termination: Axial Leads
Tolerance: ±1 %

Overview

Features:
  • Meets Requirements of MIL-PRF-55182
  • Very Low Noise
  • Verified Failure Rate (Contact Factory for Current Level)
  • 100% Stabilization and Screening Tests. Group A Testing, if Desired, to Specified Requirements
  • Controlled Temperature Coefficient
  • Excellent High Frequency Performance
  • Epoxy Coating Provides Superior Moisture Protection
  • Fire-Cleaned High Purity Ceramic Core with Vacuum-Deposited Nickel-Chrome Alloy Element
  • Standard Lead Material Is Solder-Coated Copper
  • Standard Lead on RNC Product Is Solderable and Weldable
  • Traceability of Materials and Processing
  • Monthly Acceptance Testing
  • Vishay Dale Has Complete Capability to Develop Specific Reliability Programs Designed to Customer Requirements