Location: 
All Products

Vishay Dale RN65C2500BB14

Vishay Dale - RN65C2500BB14 - Resistor; Metal Film; Res 250 Ohms; Pwr-Rtg 0.5 W; Tol 0.1%; Axial; Military View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Dale Resistor; Metal Film; Res 250 Ohms; Pwr-Rtg 0.5 W; Tol 0.1%; Axial; Military
Mfr. Part#:
RN65C2500BB14

Allied Stock#: 70200969
 
View More from Vishay Dale >>
Pricing (USD) & Availability
Standard Pricing
$0.620 (Each)
1$0.620
50$0.590
100$0.570
250$0.540
500$0.460
Availability

3831 can ship immediately.

5000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Military MIL-R-10509/2 RN65 Series
Diameter, Lead: 0.025 ± 0.002 in.
Dielectric Strength: 900 VAC
Dimensions: 0.562" ± 0.031" Body L x 0.180" ± 0.015" Body Dia.
Length, Lead: 1.50 ± 0.125 in.
Material, Element: Metal Film
Package Type: Axial
Packaging: Bulk
Power Rating: 0.5 W
Power Rating, Test Condition: @ +70°C
Resistance: 250 Ohms
Series: RN Series
Special Features: Military
Temperature Coefficient, Resistance: ± 50 ppm⁄°C
Temperature, Operating: -65 to +175 °C
Termination: Axial Leads
Tolerance: ±0.1 %
Voltage Rating: 350 VDC

Overview

Features:
  • C Characteristic
  • Small Size
  • Very Low Noise
  • Very Low Voltage Coefficient
  • Controlled Temperature Coefficient
  • Excellent High Frequency Characteristics
  • Flame Retardant Epoxy Conformal Coating
  • Fire-Cleaned High Purity Ceramic Core with Vacuum-Deposited Nickel-Chrome Alloy Element
  • Standard Lead Material Is Solder-Coated Copper
  • Leads Are Solderable and Weldable
  • Resistance Shifts Due to Storage at Room Temperature Are Negligible