Location: 
All Products

Vishay Dale RN55D2200FB14

Vishay Dale - RN55D2200FB14 - Resistor; Metal Film; Res 220 Ohms; Pwr-Rtg 0.125 W; Tol 1%; Axial; Military View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Dale Resistor; Metal Film; Res 220 Ohms; Pwr-Rtg 0.125 W; Tol 1%; Axial; Military
Mfr. Part#:
RN55D2200FB14

Allied Stock#: 70205983
 
View More from Vishay Dale >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$0.150 (Each)
1$0.150
50$0.130
100$0.110
500$0.090
1000$0.080
Availability

83 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Military MIL-R-10509/7 RN55 Series
Material, Element: Metal Film
Package Type: Axial
Power Rating: 0.125 W
Resistance: 220 Ohms
Series: RN Series
Special Features: Military
Termination: Axial Leads
Tolerance: ±1 %
Voltage Rating: 200 VDC

Overview

Features:
  • D Characteristic
  • Small Size
  • Very Low Noise
  • Very Low Voltage Coefficient
  • Controlled Temperature Coefficient
  • Excellent High Frequency Characteristics
  • Flame Retardant Epoxy Conformal Coating
  • Fire-Cleaned High Purity Ceramic Core with Vacuum-Deposited Nickel-Chrome Alloy Element
  • Standard Lead Material Is Solder-Coated Copper
  • Leads Are Solderable and Weldable
  • Resistance Shifts Due to Storage at Room Temperature Are Negligible