Vishay Dale RN55D1131FB14
RN55 Series B14 Axial Metal Film Resistor 1.13kOhms +/-1% 0.125W +/-100ppm/degC
Mfr. Part #: RN55D1131FB14 / RS Stock #: 70205979
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$0.35
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Metal Film
Package Type
Axial
Power Rating
0.125 W
Resistance
1.13 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
Axial Leads
Tolerance
1 %
Overview
Features:
C Characteristic
Small Size
Very Low Noise
Very Low Voltage Coefficient
Controlled Temperature Coefficient
Excellent High Frequency Characteristics
Flame Retardant Epoxy Conformal Coating
Fire-Cleaned High Purity Ceramic Core with Vacuum-Deposited Nickel-Chrome Alloy Element
Standard Lead Material Is Solder-Coated Copper
Leads Are Solderable and Weldable
Resistance Shifts Due to Storage at Room Temperature Are Negligible