Location: 
All Products

Vishay Dale RN55D1003FB14

Vishay Dale - RN55D1003FB14 - Resistor; Metal Film; Res 100 Kilohms; Pwr-Rtg 0.125 W; Tol 1%; Axial; Military View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Dale Resistor; Metal Film; Res 100 Kilohms; Pwr-Rtg 0.125 W; Tol 1%; Axial; Military
Mfr. Part#:
RN55D1003FB14

Allied Stock#: 70200898
 
View More from Vishay Dale >>
Pricing (USD) & Availability
Standard Pricing
$0.094 (Each)
1$0.094
50$0.094
100$0.083
250$0.080
500$0.072
Availability

1355 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Military MIL-R-10509/7 RN55 Series
Diameter, Lead: 0.025 ± 0.002 in.
Dielectric Strength: 450 VAC
Dimensions: 0.240" ± 0.020" Body L x 0.090" ± 0.008" Body Dia.
Length, Lead: 1.50 ± 0.125 in.
Material, Element: Metal Film
Package Type: Axial
Packaging: Bulk
Power Rating: 0.125 W
Power Rating, Test Condition: @ +70°C
Resistance: 100 Kilohms
Series: RN Series
Special Features: Military
Temperature Coefficient, Resistance: ± 100 ppm⁄°C
Temperature, Operating: -65 to +165 °C
Termination: Axial Leads
Tolerance: ±1 %
Voltage Rating: 200 VDC

Overview

Features:
  • D Characteristic
  • Small Size
  • Very Low Noise
  • Very Low Voltage Coefficient
  • Controlled Temperature Coefficient
  • Excellent High Frequency Characteristics
  • Flame Retardant Epoxy Conformal Coating
  • Fire-Cleaned High Purity Ceramic Core with Vacuum-Deposited Nickel-Chrome Alloy Element
  • Standard Lead Material Is Solder-Coated Copper
  • Leads Are Solderable and Weldable
  • Resistance Shifts Due to Storage at Room Temperature Are Negligible