Vishay Dale RLR07C5100GSB14
Resistor, Metal Film,510 Ohms,0.25 W,+/-2%,250 V,Axial,100 ppm/C,500 VAC,1.50"
Mfr. Part #: RLR07C5100GSB14 / RS Stock #: 70201039
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$1.83
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Dielectric Strength
500 VAC
Element Material
Metal Film
Lead Diameter
0.025 in
Lead Length
1.5 in
Operating Temperature
-65 to 150 °C
Package Type
Epoxy Coat
Packaging
Bulk
Power Rating
0.25 W
Resistance
510 Ohms
Resistance Range
0 to 999 Ohms
Temperature Coefficient
±100 ppm/°C
Termination
Axial Leads
Test Condition Power Rating
@ +70°C
Tolerance
2 %
Voltage Rating
250 V