Location: 
All Products

Vishay Dale RLR07C2003GSB14

Vishay Dale - RLR07C2003GSB14 - Resistor;  Metal Film;  Res 200 Kilohms;  Pwr-Rtg 0.25 W;  Tol 2%;  Axial;  Epoxy View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Dale Resistor; Metal Film; Res 200 Kilohms; Pwr-Rtg 0.25 W; Tol 2%; Axial; Epoxy
Mfr. Part#:
RLR07C2003GSB14

Allied Stock#: 70201066
 

Resources

View RLR07C2003GSB14 Datasheet Datasheet

View More from Vishay Dale >>
Pricing (USD) & Availability
Standard Pricing
$1.07 (Each)
100$1.070
200$1.030
300$0.960
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 100

Specifications

Brand/Series: Military MIL-PRF-39017/01 RLR07 Series
Diameter, Lead: 0.025 ± 0.002 in.
Dielectric Strength: 500 VAC
Dimensions: 0.250" + 0.031" - 0.046" Body L x 0.090" ± 0.008" Body Dia.
Length, Lead: 1.50 ± 0.125 in.
Material, Element: Metal Film
Package Type: Epoxy Coat
Packaging: Bulk
Power Rating: 0.25 W
Power Rating, Test Condition: @ +70°C
Resistance: 200 Kilohms
Series: RLR Series
Temperature Coefficient, Resistance: ± 100 ppm⁄°C
Temperature, Operating: -65 to +150 °C
Termination: Axial Leads
Tolerance: ±2 %
Voltage Rating: 250 VDC

Overview

  • Meets Requirements of MIL-PRF-39017
  • Failure Rate: Verified Failure Rate (Contact Factory for Current Level)
  • Excellent High Frequency Performance
  • Epoxy Coated Construction Provides Superior Moisture Protection
  • Traceability of Materials and Processing
  • Monthly Lot Acceptance Testing
  • Very Low Noise
  • Vishay Dale Has Complete Capability to Develop Specific Reliability Programs Designed to Customer Requirements